Chassis-mount EMI/RFI line filter rated for 36A and 250V AC/DC. Features 1.23mH inductance, 2.2uF capacitance, and 220kR resistance. Operates from 0 to 400 Hz with a leakage current of 400uA. Designed for a temperature range of -25°C to 100°C, this standard filter is RoHS compliant and terminates via stud.
Schaffner FN2070-36-08 technical specifications.
| Capacitance | 2.2uF |
| Current | 36A |
| Current Rating | 36A |
| Depth | 45.4mm |
| Filter Type | STANDARD |
| Frequency | 60Hz |
| Height | 45.4mm |
| Inductance | 1.23mH |
| Leakage Current | 400uA |
| Length | 57.5mm |
| Max Current Rating | 36A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 8 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Stud |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070-36-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.