
Single-phase power line EMI/RFI filter designed for chassis mounting. Features 6A current rating, 250V AC/DC voltage rating, and operates from 0 to 400 Hz. Includes 1µF capacitance, 7.8mH inductance, and 220kΩ resistance. Operates within a temperature range of -25°C to 100°C with a leakage current of 400µA. Termination is via quick connect.
Schaffner FN2070-6-06 technical specifications.
| Capacitance | 1uF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 113.5mm |
| Frequency | 400Hz |
| Height | 45.4mm |
| Inductance | 7.8mH |
| Leakage Current | 400uA |
| Length | 57.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 12 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 113.5mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
