
The FN2070A-10-06 is a chassis mount EMI filter from Schaffner with a maximum current rating of 10A and a voltage rating of 250V AC. It operates within a temperature range of -25°C to 100°C and is compliant with RoHS regulations. The filter has a package quantity of 5 and is packaged in a tray. It is approved by UL, CSA, and ENEC.
Schaffner FN2070A-10-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 10A |
| Current Rating | 10A |
| Depth | 156mm |
| Frequency | 400Hz |
| Height | 45.4mm |
| Inductance | 4.5mH |
| Leakage Current | 74uA |
| Length | 57.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070A-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.