Schaffner FN2070B-16-08 technical specifications.
| Depth | 85.5mm |
| Height | 57.6mm |
| Length | 119mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | FN2070 |
| Termination | Screw |
| Width | 85.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070B-16-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.