
Single-phase chassis mount filter rated for 36A and 250V AC/DC, operating from 0 to 400 Hz. Features 1.23mH inductance and 2.2uF capacitance, with a low leakage current of 2uA. Designed for medical applications, this filter offers M4 screw termination and a robust operating temperature range of -25°C to 100°C. RoHS compliant and approved by UL, CSA, and ENEC.
Schaffner FN2070B-36-08 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 2.2uF |
| Current | 36A |
| Current Rating | 36A |
| Depth | 57.5mm |
| Height | 45.4mm |
| Inductance | 1.23mH |
| Leakage Current | 2uA |
| Length | 57.5mm |
| Max Current Rating | 36A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Box |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070B-36-08 to view detailed technical specifications.
No datasheet is available for this part.
