
6A, 250V AC/DC single-phase power line filter designed for chassis mounting. Features 7.8mH inductance, 1F capacitance, and operates from 0 to 400 Hz with a maximum operating temperature of 100°C. Includes UL, CSA, and ENEC approvals, RoHS compliance, and quick connect terminations. Dimensions are 113.5mm length, 57.5mm width, and 45.4mm height.
Schaffner FN2070B-6-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 1F |
| Current | 6A |
| Current Rating | 6A |
| Depth | 57.5mm |
| Frequency | 400Hz |
| Height | 45.4mm |
| Inductance | 7.8mH |
| Leakage Current | 2uA |
| Length | 113.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070B-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
