
General purpose power line filter with a 10A current rating, designed for single-phase applications up to 250V AC. Features 4.5mH inductance and 47uF capacitance, operating from 0 to 400 Hz. Chassis mountable with quick connect terminations, this filter is UL, CSA, and ENEC approved, RoHS compliant, and rated for operation between -25°C and 100°C.
Schaffner FN2070M-10-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 47uF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 57.5mm |
| Frequency | 400Hz |
| Height | 45.4mm |
| Inductance | 4.5mH |
| Length | 156mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070M-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
