
Multi-stage filter for single-phase applications, rated for 16A and 250V AC. Features chassis mounting with quick connect terminations, offering 2.8mH inductance and 1uF capacitance. Operates from 0 to 400 Hz with a leakage current of 400uA. Compliant with UL, CSA, ENEC, and RoHS standards, suitable for temperatures from -25°C to 100°C.
Schaffner FN2070M-16-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 1uF |
| Current | 16A |
| Current Rating | 16A |
| Depth | 85.5mm |
| Height | 57.6mm |
| Inductance | 2.8mH |
| Leakage Current | 400uA |
| Length | 119mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1000g |
| Width | 85.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070M-16-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
