General purpose power line filter, 3A current rating, 250V AC/DC voltage rating, designed for single-phase operation from DC to 400Hz. Features 9.8mH inductance, 47uF capacitance, and 470kR resistance. Chassis mountable with FASTON quick connect termination. Operates within -25°C to 100°C, with 734uA leakage current. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Schaffner FN2070M-3-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 47uF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 54mm |
| Frequency | 400Hz |
| Height | 40.3mm |
| Inductance | 9.8mH |
| Leakage Current | 734uA |
| Length | 85mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | FN 2070 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2070M-3-06 to view detailed technical specifications.
No datasheet is available for this part.