
Schaffner FN2080-1-07 technical specifications.
| Depth | 85mm |
| Length | 54mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Operating Frequency | 0 to 400 Hz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2080-1-07 to view detailed technical specifications.
No datasheet is available for this part.