
Single-phase EMI/RFI power line filter designed for 250V AC operation at 50/60Hz. Features 10A current rating, 4.5mH inductance, and 1uF capacitance for effective noise suppression. Chassis mountable with quick connect terminations, operating from -25°C to 100°C. UL, CSA, and ENEC approvals confirm compliance.
Schaffner FN2080-10-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 1uF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 156mm |
| Height | 45.4mm |
| Inductance | 4.5mH |
| Leakage Current | 400uA |
| Length | 57.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2080 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2080-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.