
Single-phase power line EMI/RFI filter designed for 250V AC operation, suitable for frequencies from 0 to 400Hz. Features a 10A current rating, 4.5mH inductance, and 220kR resistance. This chassis-mount filter offers quick connect terminations and operates within a temperature range of -25°C to 100°C. Approvals include UL, CSA, IEC, and EN, with RoHS compliance.
Schaffner FN2080-10-07 technical specifications.
| Approvals | UL, CSA, IEC, EN |
| Current | 10A |
| Current Rating | 10A |
| Depth | 156mm |
| Frequency | 400Hz |
| Height | 45.4mm |
| Inductance | 4.5mH |
| Leakage Current | 734uA |
| Length | 156mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2080 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2080-10-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.