
Multi-stage power line filter designed for EMI/RFI suppression, operating from 0Hz to 400Hz. Features a 6A current rating and a 250VAC voltage rating, with quick connect terminations and flange mounting for chassis installation. Includes 7.8mH inductance and 1uF capacitance, with a resistance of 220kR. Rated for operation between -25°C and 100°C, this filter is UL, CSA, and ENEC approved and RoHS compliant.
Schaffner FN2080-6-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 1uF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 113.5mm |
| Frequency | 400Hz |
| Inductance | 7.8mH |
| Leakage Current | 734uA |
| Length | 57.5mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2080 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2080-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
