
16A, 250V AC, single-phase power line filter designed for general-purpose applications up to 400Hz. Features a 2.8mH inductance and a low leakage current of 2uA, suitable for medical equipment. Chassis mountable with M4 screw terminals, operating from -25°C to 100°C. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Schaffner FN2080B-16-08 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 16A |
| Current Rating | 16A |
| Depth | 85.5mm |
| Frequency | 400Hz |
| Height | 57.6mm |
| Inductance | 2.8mH |
| Leakage Current | 2uA |
| Length | 119mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2080 |
| Termination | Threaded |
| Voltage Rating (AC) | 250V |
| Width | 85.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2080B-16-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.