Schaffner FN2090-1-07 technical specifications.
| Depth | 46.6mm |
| Height | 22.3mm |
| Length | 71mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | FN2090 |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090-1-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
