
Single-phase EMI/RFI power line filter designed for 250V AC/DC operation at 50/60Hz. Features 3A current rating, 14mH inductance, and 330nF capacitance. Chassis mountable with quick connect terminations, this filter operates from -25°C to 100°C and has a leakage current of 500uA. Dimensions are 54mm (L) x 54mm (W) x 30.3mm (H) with an 85mm depth. RoHS compliant.
Schaffner FN2090-3-06 technical specifications.
| Capacitance | 330nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 85mm |
| Height | 30.3mm |
| Inductance | 14mH |
| Leakage Current | 500uA |
| Length | 54mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 54mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090-3-06 to view detailed technical specifications.
No datasheet is available for this part.
