Single-phase EMI/RFI power line filter designed for 250V AC operation, suitable for frequencies from 0 to 400 Hz. Features a 10A current rating, 8mH inductance, and 330kR resistance. This chassis-mount filter offers quick connect terminations and operates within a temperature range of -25°C to 100°C. Approvals include UL, CSA, and ENEC, with a leakage current of 80uA. The unit is RoHS compliant and packaged in trays.
Schaffner FN2090A-10-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 10A |
| Current Rating | 10A |
| Depth | 57.5mm |
| Frequency | 400Hz |
| Height | 45.4mm |
| Inductance | 8mH |
| Leakage Current | 80uA |
| Length | 113.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090A-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.