
General purpose power line filter, 3A current rating, 250V AC voltage rating. Features 14mH inductance and 470kR resistance, operating from 0 to 400 Hz with a maximum leakage current of 80uA. Designed for chassis mounting with quick connect terminations, this filter operates between -25°C and 100°C. Approvals include UL, CSA, and ENEC, with RoHS compliance.
Schaffner FN2090A-3-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 3A |
| Current Rating | 3A |
| Depth | 54mm |
| Frequency | 400Hz |
| Height | 30.3mm |
| Inductance | 14mH |
| Leakage Current | 80uA |
| Length | 85mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090A-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
