
10A medical-grade filter for chassis mounting, featuring 250V AC/DC voltage rating and 400Hz operating frequency. This component offers 8mH inductance, 470nF capacitance, and 330kR resistance, with a low leakage current of 2uA. Approved by UL, CSA, and ENEC, it operates between -25°C and 100°C and is RoHS compliant. Termination is via quick connect, and it is designed for chassis mounting with flanges.
Schaffner FN2090B-10-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 470nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 113.5mm |
| Height | 45.4mm |
| Inductance | 8mH |
| Leakage Current | 2uA |
| Length | 57.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | DC to 400 Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 57.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090B-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
