
12A, 250VAC, 1-phase power line filter for 0Hz to 400Hz operation. Features 4mH inductance, 1uF capacitance, and 220kR resistance. Chassis mount design with solder lug termination. Rated for 250V DC and 250V AC, operating from -20°C to 100°C. UL, CSA, and ENEC approved, RoHS compliant.
Schaffner FN2090B-12-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 1uF |
| Current | 12A |
| Current Rating | 12A |
| Depth | 113.5mm |
| Height | 45.4mm |
| Inductance | 4mH |
| Length | 57.5mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 5 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090B-12-06 to view detailed technical specifications.
No datasheet is available for this part.
