
General purpose power line filter, 3A current rating, 250VAC/250VDC voltage rating, operating frequency range of 0Hz to 400Hz. Features 14mH inductance and 330nF capacitance, with a leakage current of 2uA. Chassis mountable with solder lug termination, operating temperature range from -20°C to 100°C. UL, CSA, and ENEC approved, RoHS compliant.
Schaffner FN2090B-3-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 330nF |
| Current | 3A |
| Current Rating | 3A |
| Depth | 85mm |
| Frequency | 50Hz |
| Height | 30.3mm |
| Inductance | 14mH |
| Leakage Current | 2uA |
| Length | 54mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090B-3-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
