Schaffner FN2090B-4-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 4A |
| Current Rating | 4A |
| Depth | 54mm |
| Frequency | 400Hz |
| Height | 30.3mm |
| Inductance | 14mH |
| Leakage Current | 2uA |
| Length | 85mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090B-4-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.