Medical-grade EMI/RFI filter for chassis mounting, rated for 6A and 250V AC. Features 8mH inductance, 470nF capacitance, and 330kR resistance. Operates from 50Hz to 400Hz with a leakage current of 2uA. Approvals include UL, CSA, and ENEC. Dimensions are 54mm (length) x 30.3mm (height) x 85mm (depth).
Schaffner FN2090B-6-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Capacitance | 470nF |
| Current | 6A |
| Current Rating | 6A |
| Depth | 85mm |
| Frequency | 50Hz |
| Height | 30.3mm |
| Inductance | 8mH |
| Leakage Current | 2uA |
| Length | 54mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400Hz |
| Package Quantity | 10 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090B-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.