Schaffner FN2090BZ-12-06 technical specifications.
| Depth | 57.5mm |
| Height | 45.4mm |
| Length | 113.5mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Series | FN2090 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090BZ-12-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.