Schaffner FN2090Z-10-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current Rating | 10A |
| Depth | 113.5mm |
| Height | 45.4mm |
| Inductance | 8mH |
| Length | 57.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount |
| Operating Frequency | DC to 400 Hz |
| Radiation Hardening | No |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Series | FN 2090 |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090Z-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.