Schaffner FN2090Z-30-08 technical specifications.
| Depth | 57.5mm |
| Height | 45.4mm |
| Length | 94mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Frequency | 0 ? 400Hz |
| RoHS Compliant | Yes |
| Series | FN2090 |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090Z-30-08 to view detailed technical specifications.
No datasheet is available for this part.