Schaffner FN2090Z-6-06 technical specifications.
| Depth | 85mm |
| Height | 30.3mm |
| Length | 54mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FN2090 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2090Z-6-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
