
DC Data Line Filter, 250A current rating, 1.2kV DC voltage rating. Features chassis mount, quick connect termination, and a 1-phase design. Operates from -40°C to 100°C with IP20 protection. Dimensions: 180mm length, 110mm height, 416mm depth. RoHS compliant.
Schaffner FN2200-250-99 technical specifications.
| Current | 250A |
| Current Rating | 250A |
| Depth | 416mm |
| Filter Type | DC |
| Height | 110mm |
| Length | 180mm |
| Max Current Rating | 250A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1.2kV |
| Mount | Chassis Mount, Chassis, Screw |
| Number of Phases | 1 |
| Operating Frequency | DC |
| Packaging | Box |
| Primary Type | DC |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2200 |
| Termination | Quick Connect |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2200-250-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.