Schaffner FN2200-75-34 technical specifications.
| Current | 75A |
| Current Rating | 75A |
| Depth | 95mm |
| Filter Type | DC |
| Height | 80mm |
| Length | 200mm |
| Max Current Rating | 75A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1.2kV |
| Mount | Chassis Mount, Chassis, Screw, Flanges |
| Number of Phases | 1 |
| Operating Frequency | DC |
| Packaging | Tray |
| Primary Type | DC |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 2200 |
| Termination | Terminal Block |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2200-75-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
