DC Data Line Filter, 800A, 1.2kV. This chassis-mount filter features a single function and operates at DC frequencies. It is RoHS compliant and rated for a maximum operating temperature of 100°C, with a minimum of -40°C. Approvals include cULus and ENEC. Dimensions are 200mm (length) x 430mm (depth) x 140mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner FN2200-800-99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | cULus, ENEC |
| Current | 800A |
| Current Rating | 800A |
| Depth | 430mm |
| Filter Type | DC |
| Height | 140mm |
| Length | 200mm |
| Max Current Rating | 800A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1.2kV |
| Mount | Chassis Mount, Chassis, Screw, Flanges |
| Number of Phases | 1 |
| Operating Frequency | DC |
| Package Quantity | 1 |
| Primary Type | DC |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2200 |
| Termination | Quick Connect |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2200-800-99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.