The FN2200B-100-35 is a DC filter from Schaffner with a current rating of 100A and a maximum operating temperature of 100°C. It is designed for chassis mount applications and features a terminal block termination. The filter is rated for a DC voltage of 1.2kV and is compliant with IP20 and RoHS standards. It measures 220mm in length, 125mm in depth, and 95mm in height, and is packaged in a box.
Schaffner FN2200B-100-35 technical specifications.
| Package/Case | 100 |
| Current | 100A |
| Current Rating | 100A |
| Depth | 125mm |
| Filter Type | DC |
| Height | 95mm |
| Length | 220mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Chassis, Screw |
| Number of Phases | 1 |
| Operating Frequency | DC |
| Packaging | Box |
| Primary Type | DC |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 2200 |
| Termination | Terminal Block |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2200B-100-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.