Chassis-mount data line filter with a 25A current rating and 1.2kV DC voltage rating. Features a single function and operates at DC frequencies. Constructed for a wide temperature range of -40°C to 100°C. Dimensions are 80mm (length) x 190mm (depth) x 65mm (height). RoHS compliant with IP20 protection.
Schaffner FN2200B-25-33 technical specifications.
| Current | 25A |
| Current Rating | 25A |
| Depth | 190mm |
| Filter Type | DC |
| Height | 65mm |
| Length | 80mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1.2kV |
| Mount | Chassis Mount, Chassis, Screw, Flanges |
| Number of Phases | 1 |
| Operating Frequency | DC |
| Packaging | Box |
| Primary Type | DC |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2200 |
| Termination | Terminal Block |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2200B-25-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
