
DC Data Line Filter, 600A current rating, 1.2kV DC voltage rating. Features chassis mount with screw and flange options, operating from -40°C to 100°C. This filter offers a single function, quick connect termination, and a robust IP20 enclosure. Designed for DC operation with a 600A maximum current capacity.
Schaffner FN2200B-600-99 technical specifications.
| Package/Case | 600 |
| Current | 600A |
| Current Rating | 600A |
| Depth | 190mm |
| Filter Type | DC |
| Height | 110mm |
| Length | 300mm |
| Max Current Rating | 600A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1.2kV |
| Mount | Chassis Mount, Chassis, Screw, Flanges |
| Number of Phases | 1 |
| Operating Frequency | DC |
| Packaging | Box |
| Primary Type | DC |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2200 |
| Termination | Quick Connect |
| Voltage Rating | 1.2kV |
| DC Rated Voltage | 1.2kV |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2200B-600-99 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.