
Schaffner FN2310X-3-06 technical specifications.
| Approvals | CSA, SEMKO, UL, ENEC |
| Current | 3A |
| Current Rating | 3A |
| Frequency | 60Hz |
| Inductance | 36.9mH |
| Leakage Current | 690uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 10 |
| Primary Type | AC |
| RoHS Compliant | Yes |
| Series | FN 2310 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2310X-3-06 to view detailed technical specifications.
No datasheet is available for this part.