Schaffner FN2330Y-10-06 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current Rating | 10A |
| Frequency | 60Hz |
| Inductance | 7.3mH |
| Leakage Current | 950uA |
| Mount | Chassis |
| Package Quantity | 12 |
| Primary Type | AC |
| RoHS Compliant | Yes |
| Series | FN |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2330Y-10-06 to view detailed technical specifications.
No datasheet is available for this part.