Schaffner FN2330Y-3-07 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current Rating | 3A |
| Frequency | 60Hz |
| Inductance | 7.3mH |
| Leakage Current | 950uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis, Chassis Mount |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 16 |
| Primary Type | AC |
| RoHS Compliant | Yes |
| Series | FN |
| Termination | Wire |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2330Y-3-07 to view detailed technical specifications.
No datasheet is available for this part.