Schaffner FN2340Y-10-06 technical specifications.
| Approvals | UL |
| Current Rating | 10A |
| Frequency | 60Hz |
| Leakage Current | 940uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Series | FN |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2340Y-10-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.