Single-phase power line EMI/RFI filter, 250V AC maximum voltage rating, designed for 50Hz to 400Hz operating frequencies. Features a 100A current rating with a 100A maximum current capacity. Offers a leakage current of 3.4mA and operates within a temperature range of -25°C to 100°C. Chassis mountable with terminal block termination, suitable for 2AWG wire/cable gauge. Approvals include UL and CSA, with an IP20 rating.
Schaffner FN2410-100-34 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Current | 100A |
| Current Rating | 100A |
| Depth | 115mm |
| Frequency | 50Hz |
| Height | 100mm |
| Leakage Current | 3.4mA |
| Length | 115mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 2410 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2410-100-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.