
Single-phase power line EMI/RFI filter, 16A current rating, 250V AC/DC voltage rating. Features a wide operating frequency range of 0 to 400 Hz, with a leakage current of 3.4mA. Designed for chassis mounting with terminal block termination, supporting up to 8AWG wire gauge. Operates across a temperature range of -25°C to 100°C, with IP20 protection. RoHS compliant and UL/CSA approved.
Schaffner FN2410-16-44 technical specifications.
| Approvals | UL, CSA |
| Current | 16A |
| Current Rating | 16A |
| Depth | 152mm |
| Frequency | 50Hz |
| Height | 62mm |
| Leakage Current | 3.4mA |
| Length | 93mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 2410 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2410-16-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
