
Single-phase EMI/RFI power line filter rated for 250V AC and 250V DC, operating from 0 to 400 Hz. Features a 45A maximum current rating and a 3.4mA leakage current. Constructed for chassis mounting with terminal block termination, supporting wire/cable gauges up to 6AWG. This RoHS compliant component operates within a temperature range of -25°C to 100°C and carries UL and CSA approvals. Dimensions are 158mm length, 93mm depth, and 76mm height.
Schaffner FN2410-45-33 technical specifications.
| Approvals | UL, CSA |
| Current | 45A |
| Current Rating | 45A |
| Depth | 93mm |
| Frequency | 50Hz |
| Height | 76mm |
| Leakage Current | 3.4mA |
| Length | 158mm |
| Max Current Rating | 45A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2410 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2410-45-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
