
Single-phase EMI/RFI power line filter designed for 250V AC/DC operation up to 400Hz. Features an 80A current rating, chassis or DIN rail mount, and terminal block termination. Offers a leakage current of 3.4mA, operating temperature range of -25°C to 100°C, and IP20 protection. UL and CSA approvals confirm compliance, with a RoHS compliant package.
Schaffner FN2410-80-34 technical specifications.
| Approvals | UL, CSA |
| Current | 80A |
| Current Rating | 80A |
| Depth | 115mm |
| Frequency | 400Hz |
| Height | 100mm |
| Leakage Current | 3.4mA |
| Length | 218mm |
| Max Current Rating | 80A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, DIN Rail |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 2410 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 115mm |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2410-80-34 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
