
Single-phase EMI/RFI power line filter, 32A current rating, designed for operation from 0 to 400 Hz. Features a maximum AC voltage rating of 520V and a standard AC voltage rating of 300V. Offers a leakage current of 3.4mA and operates within a temperature range of -25°C to 100°C. Chassis and DIN rail mountable with terminal block termination, this filter is RoHS compliant and carries UL, CSA, and ENEC approvals.
Schaffner FN2410H-32-33 technical specifications.
| Approvals | UL, CSA, ENEC |
| Current | 32A |
| Current Rating | 32A |
| Depth | 93mm |
| Frequency | 50Hz |
| Height | 76mm |
| Leakage Current | 3.4mA |
| Length | 158mm |
| Max Current Rating | 32A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | Chassis Mount, DIN Rail, Chassis |
| Number of Phases | 2 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2410 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| Width | 93mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2410H-32-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
