
Single-phase power line EMI/RFI filter designed for 250V AC/DC operation up to 400Hz. Features a 25A current rating and a leakage current of 3.4mA. This filter operates across a temperature range of -25°C to 100°C and is DIN rail mountable with terminal block termination. Dimensions are 93mm (length) x 87mm (height) x 160mm (depth). RoHS compliant and UL/CSA approved.
Schaffner FN2412-25-33 technical specifications.
| Approvals | UL, CSA |
| Current | 25A |
| Current Rating | 25A |
| Depth | 160mm |
| Frequency | 400Hz |
| Height | 87mm |
| Lead Free | Lead Free |
| Leakage Current | 3.4mA |
| Length | 93mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Phases | 1 |
| Operating Frequency | 0 to 400 Hz |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2412 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2412-25-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
