Single-phase EMI/RFI power line filter designed for 520V AC operation, suitable for frequencies from 0 to 400 Hz. Features a 25A maximum current rating and a leakage current of 3.4mA. This filter offers a broad operating temperature range from -25°C to 100°C and is RoHS compliant. Mounting is facilitated via DIN rail, with terminal block terminations for secure connections. Approvals include UL, CSA, and ENEC.
Schaffner FN2412H-25-33 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 25A |
| Current Rating | 25A |
| Depth | 93mm |
| Frequency | 50Hz |
| Height | 87mm |
| Leakage Current | 3.4mA |
| Length | 160mm |
| Max Current Rating | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | DIN Rail |
| Number of Phases | 2 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2412 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2412H-25-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.