
Single-phase EMI/RFI power line filter designed for 50Hz to 400Hz operation, featuring a 520V AC maximum voltage rating. This filter offers an 8A current rating and is housed in a 300 package with DIN rail mounting. Key specifications include a leakage current of 3.4mA, operating temperature range from -25°C to 100°C, and terminal block termination. Approvals include UL, CSA, and ENEC, with RoHS compliance confirmed.
Schaffner FN2412H-8-44 technical specifications.
| Approvals | UL, CSA, ENEC |
| Package/Case | 300 |
| Current | 8A |
| Current Rating | 8A |
| Depth | 93mm |
| Frequency | 50Hz |
| Height | 73mm |
| Leakage Current | 3.4mA |
| Length | 154mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 520V |
| Mount | DIN Rail |
| Number of Phases | 2 |
| Operating Frequency | 0 to 400 Hz |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2412 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2412H-8-44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
