Schaffner FN2415-10-29 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Depth | 58mm |
| Height | 45.4mm |
| Length | 94mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Chassis, Flanges |
| Operating Frequency | 60Hz |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FN 2415 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| Weight | 400g |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2415-10-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
