Schaffner FN2415-6-29 technical specifications.
| Current | 6A |
| Current Rating | 6A |
| Depth | 56mm |
| Height | 45.4mm |
| Length | 94mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Chassis |
| Number of Phases | 1 |
| Operating Frequency | DC to 60Hz |
| Packaging | Tray |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | FN 2415 |
| Termination | Terminal Block |
| Voltage Rating (AC) | 250V |
| Weight | 400g |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2415-6-29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.