Schaffner FN2450G-16-61 technical specifications.
| Current | 16A |
| Current Rating | 16A |
| Depth | 103mm |
| Height | 38mm |
| Inductance | 1.84mH |
| Lead Free | Lead Free |
| Length | 51mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel |
| Operating Frequency | 0 to 400Hz |
| Packaging | Box |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2450 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2450G-16-61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
