
20A, 250V AC, single-phase power line filter designed for EMC/EMI suppression with low leakage current (0.73mA). Features 0.94mH inductance and 1MR resistance, operating from DC to 400Hz. Chassis mountable via screw terminals, this filter offers a wide operating temperature range of -25°C to 100°C and is RoHS compliant. Dimensions are 103mm (length) x 51mm (depth) x 38mm (height).
Schaffner FN2450G-20-61 technical specifications.
| Current | 20A |
| Current Rating | 20A |
| Depth | 51mm |
| Height | 38mm |
| Inductance | 940uH |
| Length | 103mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Screw |
| Number of Phases | 1 |
| Operating Frequency | DC to 400Hz |
| Packaging | Box |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | FN 2450 |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN2450G-20-61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.