Schaffner FN251-16-07 technical specifications.
| Approvals | UL |
| Current | 16A |
| Current Rating | 16A |
| Depth | 180mm |
| Frequency | 60Hz |
| Height | 60mm |
| Inductance | 2.6mH |
| Leakage Current | 500uA |
| Length | 115mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Mount | Chassis Mount, Flanges, Chassis |
| Number of Phases | 3 |
| Operating Frequency | 0 to 60 Hz |
| Packaging | Tray |
| Primary Type | AC |
| Radiation Hardening | No |
| Ratings | IP20 |
| Series | FN 251 |
| Termination | Wire Leads |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Schaffner FN251-16-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.